HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 50 m, Green, S/FTP PVC
- RS Stock No.:
- 740-295
- Mfr. Part No.:
- 09486363765500
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$9,980.30
(exc. GST)
$10,978.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $9,980.30 | $998.03 |
*price indicative
- RS Stock No.:
- 740-295
- Mfr. Part No.:
- 09486363765500
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | RJ Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 50m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series RJ Industrial | ||
LAN Category Cat6a | ||
Cable Length 50m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission. With a length of 50 metres, it features male RJ45 connectors on both ends, ensuring reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 50 m allows for flexible installation in various environments
Jacket colour in green aids in easy identification within cable management systems
PVC jacket material offers durability and resistance to wear
Complies with China RoHS e, ELV Status, IEC 60332-1-2, and IEC 60603-7 for safety and reliability
Reach SVHC and RoHS compliance ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in high-speed data communication systems
What is the cable length of this assembly?
The cable length is 50 m.
Is this product compliant with any standards?
Yes, it complies with China RoHS e, ELV Status, and IEC standards.
What type of connectors does this cable assembly use?
It uses male RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
