HARTING RJ Industrial Cat6a Cable Assembly RJ45 Male to RJ45 Male, 40 m, Green, S/FTP PVC
- RS Stock No.:
- 739-823
- Mfr. Part No.:
- 09486363765400
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$8,265.34
(exc. GST)
$9,091.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $8,265.34 | $826.534 |
*price indicative
- RS Stock No.:
- 739-823
- Mfr. Part No.:
- 09486363765400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ Industrial | |
| Product Type | Cable Assembly | |
| Cable Length | 40m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ Industrial | ||
Product Type Cable Assembly | ||
Cable Length 40m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- RO
The HARTING CAT6a Cable Assembly is a pre-assembled solution designed for high-speed data transmission, featuring RJ45 connectors on both ends. With a length of 40 metres, it ensures reliable connectivity in various industrial applications.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures optimal signal integrity and performance
Cable length of 40 m allows for flexible installation in larger spaces
Jacket colour in green aids in easy identification in complex setups
PVC jacket material offers durability and resistance to wear
Complies with China RoHS e, ELV Status, and IEC standards for safety
Reach SVHC and RoHS compliance ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the cable length of this assembly?
The cable length is 40 m.
Is this product compliant with environmental standards?
Yes, it complies with RoHS, Reach SVHC, and other IEC standards.
What type of connectors does this cable assembly use?
It uses RJ45 connectors on both ends.
Related links
- HARTING RJ Industrial Yellow RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
- HARTING RJ Industrial Green RJ45 to Male RJ45 Male, S/FTP Polyvinyl Chloride Sheath
