HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Ethernet Cable, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 695-216
- Mfr. Part No.:
- RJ45SPC6A-05.0M/BK
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.81 |
| 10 + | $39.37 |
*price indicative
- RS Stock No.:
- 695-216
- Mfr. Part No.:
- RJ45SPC6A-05.0M/BK
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHs | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 28AWG | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Outside Diameter | 4.7mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHs | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 28AWG | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Outside Diameter 4.7mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, Black Jacket - RJ45SPC6A-05.0M/BK
This patch lead is a Category 6A Ethernet cable designed for data connectivity in commercial and industrial networking environments. It offers a halogen-free jacket and stranded copper conductors to support standard network link connections while operating across a range of ambient temperatures.
Features and Benefits:
• 28AWG stranded conductors deliver flexible handling and reliable signal transport
• Low Smoke Zero Halogen jacket reduces toxic emissions for safer enclosures
• Four-core construction supports typical Ethernet pair arrangements
• Copper conductor material provides consistent electrical conductivity
• Rated for operation down to -20°C and up to 50°C for varied environments
• RoHS conformity minimises restricted substance presence in installations
• Low Smoke Zero Halogen jacket reduces toxic emissions for safer enclosures
• Four-core construction supports typical Ethernet pair arrangements
• Copper conductor material provides consistent electrical conductivity
• Rated for operation down to -20°C and up to 50°C for varied environments
• RoHS conformity minimises restricted substance presence in installations
Applications
• Suitable for structured cabling in office network racks
• Ideal for data centre patch panels and switch connections
• Used with wall-mounted outlets for building LAN links
• Can be used for temporary test and diagnostic network setups
• Used for installations requiring halogen-free cable routes
• Ideal for data centre patch panels and switch connections
• Used with wall-mounted outlets for building LAN links
• Can be used for temporary test and diagnostic network setups
• Used for installations requiring halogen-free cable routes
What conductor configuration does it use and why does that matter?
It uses four stranded copper cores which improve flexibility and maintain contact integrity in repeated flexing scenarios.
How does the sheath composition affect fire safety in confined spaces?
The Low Smoke Zero Halogen material emits minimal corrosive gases and reduced smoke density compared with conventional sheaths, helping protect occupants and equipment.
What temperature conditions can it withstand during continuous use?
It is specified for continuous operation between -20°C and 50°C, accommodating cold storage and warm plant-room environments.
What is the cable diameter and how does this influence routing?
The cable has a 4.7mm outside diameter which assists in planning conduit fill and bend radius for dense cable runs.
Related links
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Yellow
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Black
