HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Ethernet Cable, Green, Low Smoke Zero Halogen
- RS Stock No.:
- 694-965
- Mfr. Part No.:
- RJ45SPC6A-05.0M/GN
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $42.81 | - |
| 10 + | $39.37 | 8% |
*price indicative
- RS Stock No.:
- 694-965
- Mfr. Part No.:
- RJ45SPC6A-05.0M/GN
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Lead | |
| Series | RJ45SPC6A | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHs | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 4.7mm | |
| Cross Sectional Area | 28AWG | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Lead | ||
Series RJ45SPC6A | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHs | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Outside Diameter 4.7mm | ||
Cross Sectional Area 28AWG | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, Green Jacket - RJ45SPC6A-05.0M/GN
This patch lead provides a halogen-free network connection for installations requiring low-toxicity cabling. Designed for Ethernet use, it connects 4-pair networks and operates across a broad temperature range suitable for typical indoor environments. The outer sheath is formulated to limit smoke and corrosive gases in the event of fire, while stranded conductors maintain signal integrity in flexible patching scenarios.
Features and Benefits:
• 28 AWG stranded conductors deliver flexible copper performance
• 4 cores support four-pair Ethernet transmission
• Low Smoke Zero Halogen jacket reduces toxic gas emissions
• RoHS conformity limits restricted substances in materials
• Operates from -20°C to 50°C for varied indoor climates
• 4 cores support four-pair Ethernet transmission
• Low Smoke Zero Halogen jacket reduces toxic gas emissions
• RoHS conformity limits restricted substances in materials
• Operates from -20°C to 50°C for varied indoor climates
Applications
• Suitable for data-cabinet patching in comms rooms
• Ideal for linking switches to wall outlets in offices
• Used with test equipment during network commissioning
• Can be used for temporary network extensions at events
• Appropriate for green cabling schemes in managed buildings
• Ideal for linking switches to wall outlets in offices
• Used with test equipment during network commissioning
• Can be used for temporary network extensions at events
• Appropriate for green cabling schemes in managed buildings
How does the conductor construction affect cable handling?
The stranded copper conductors provide repeated flexing capability, reducing the risk of breakage when moved frequently during reconfigurations.
What environmental conditions can it withstand during operation?
The cable maintains specified performance between -20°C and 50°C, covering typical server-room and office temperature ranges.
How does the outer material influence safety in enclosed spaces?
The Low Smoke Zero Halogen sheath limits smoke density and corrosive gas output, aiding visibility and reducing hazardous residues during evacuations.
What is the cables external thickness and how does that impact routing?
The overall diameter is 4.7mm, allowing routing through standard cable-management channels and high-density panels.
Related links
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Yellow
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Green
