HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Ethernet Cable, Yellow, Low Smoke Zero Halogen
- RS Stock No.:
- 695-075
- Mfr. Part No.:
- RJ45SPC6A-05.0M/YW
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.81 |
| 10 + | $39.37 |
*price indicative
- RS Stock No.:
- 695-075
- Mfr. Part No.:
- RJ45SPC6A-05.0M/YW
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Jacket Colour | Yellow | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHs | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Cross Sectional Area | 28AWG | |
| Outside Diameter | 4.7mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Jacket Colour Yellow | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHs | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
Cross Sectional Area 28AWG | ||
Outside Diameter 4.7mm | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, Yellow - RJ45SPC6A-05.0M/YW
This patch lead provides a high-performance network connection for structured cabling and industrial environments. Designed as a halogen-free Ethernet link, it delivers a durable, flexible connection between RJ45 network ports across a range of temperatures and installations. The visible yellow sheath aids identification in dense cabling schemes.
Features and Benefits:
• 28AWG stranded conductor for flexible cable routing
• Copper cores to ensure low-resistance signal transmission
• 4 pair configuration supports standard Ethernet signalling
• Low Smoke Zero Halogen jacket reduces toxic emissions
• Rated for use from -20°C to 50°C for varied environments
• RoHS compliance minimises restricted substance content
• Copper cores to ensure low-resistance signal transmission
• 4 pair configuration supports standard Ethernet signalling
• Low Smoke Zero Halogen jacket reduces toxic emissions
• Rated for use from -20°C to 50°C for varied environments
• RoHS compliance minimises restricted substance content
Applications
• Suitable for rack-to-switch interconnects in comms rooms
• Ideal for factory-floor networking where fumes are a concern
• Used with patch panels and wall-mounted data outlets
• Can be used for temporary site networking and testing
• Suitable for colour-coding critical network segments
• Ideal for factory-floor networking where fumes are a concern
• Used with patch panels and wall-mounted data outlets
• Can be used for temporary site networking and testing
• Suitable for colour-coding critical network segments
What conductor construction does it use for flexibility?
It uses stranded copper conductors which improve bendability compared with solid cores and reduce fatigue in repetitive-motion installations.
How does the sheath support safety in enclosed spaces?
The outer jacket is Low Smoke Zero Halogen, which limits corrosive and toxic gases if the cable is exposed to heat or fire, assisting life-safety measures and equipment protection.
What environmental temperatures can it withstand in service?
It is specified to operate between -20°C and 50°C, making it suitable for unheated enclosures and warm equipment rooms without thermal derating.
How does the cable aid cable management and identification?
The bright yellow jacket provides quick visual identification within bundles and helps segregate circuits according to site colour schemes.
Related links
- HellermannTyton Connectivity RJ45SPC6A Green
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Yellow
- HellermannTyton Connectivity RJ45SPC6A Yellow
- HellermannTyton Connectivity RJ45SPC6A Yellow
- HellermannTyton Connectivity RJ45SPC6A Yellow
- HellermannTyton Connectivity RJ45SPC6A Yellow
