HellermannTyton Connectivity RJ45SPC6A Patch Lead, 5 m, Ethernet Cable, Red, Low Smoke Zero Halogen
- RS Stock No.:
- 695-060
- Mfr. Part No.:
- RJ45SPC6A-05.0M/RD
- Brand:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.81
(exc. GST)
$47.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.81 |
| 10 + | $39.37 |
*price indicative
- RS Stock No.:
- 695-060
- Mfr. Part No.:
- RJ45SPC6A-05.0M/RD
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 5m | |
| Sub Type | Ethernet Cable | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 50°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | RoHs | |
| Outside Diameter | 4.7mm | |
| Cross Sectional Area | 28AWG | |
| Conductor Material | Copper | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 5m | ||
Sub Type Ethernet Cable | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 50°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals RoHs | ||
Outside Diameter 4.7mm | ||
Cross Sectional Area 28AWG | ||
Conductor Material Copper | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 5m Cable Length, Red Jacket - RJ45SPC6A-05.0M/RD
This patch lead provides a reliable Ethernet connection for networked equipment in environments where reduced smoke and no halogens are required. It is intended for data transmission between devices and within structured cabling installations, operating across a wide ambient temperature range.
Features and Benefits:
• 28AWG stranded conductor offers improved flexibility for tight routing
• Copper conductors deliver consistent signal conductivity
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• Halogen-free construction minimises corrosive gas generation
• RoHS compliance supports restricted substance criteria
• Stranded four-core design eases connector termination and movement
• Copper conductors deliver consistent signal conductivity
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• Halogen-free construction minimises corrosive gas generation
• RoHS compliance supports restricted substance criteria
• Stranded four-core design eases connector termination and movement
Applications
• Suitable for industrial Ethernet installations requiring halogen-free cabling
• Ideal for LAN patching in equipment racks and comms cabinets
• Used with network switches where reduced fire hazard is necessary
• Can be used for temporary site connections in temperature-variable locations
• Suitable for colour-coded cable management in complex networks
• Ideal for LAN patching in equipment racks and comms cabinets
• Used with network switches where reduced fire hazard is necessary
• Can be used for temporary site connections in temperature-variable locations
• Suitable for colour-coded cable management in complex networks
What temperatures can the cable tolerate during operation?
It functions within an ambient range from -20°C up to 50°C to support varied indoor and sheltered site conditions.
How many conductors does the cable contain and what is their arrangement?
The cable comprises four cores configured as four pairs with stranded construction to balance flexibility and conductivity.
What is the outer sheath material and how does it behave in a fire?
The outer sheath is a Low Smoke Zero Halogen compound designed to emit minimal smoke and avoid halogenated gases under combustion.
What is the conductor composition and gauge specification?
Conductors are made of copper with a cross-sectional specification equivalent to 28AWG to provide reliable electrical paths.
Related links
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Black
- HellermannTyton Connectivity RJ45SPC6A Green
