HellermannTyton Connectivity RJ45SPC6A Patch Lead, 1 m, Ethernet Cable, Red, Low Smoke Zero Halogen
- RS Stock No.:
- 695-056
- Mfr. Part No.:
- RJ45SPC6A-01.0M/RD
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$24.40
(exc. GST)
$26.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $24.40 | - |
| 10 - 24 | $22.45 | 7% |
| 25 + | $20.24 | 17% |
*price indicative
- RS Stock No.:
- 695-056
- Mfr. Part No.:
- RJ45SPC6A-01.0M/RD
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45SPC6A | |
| Product Type | Patch Lead | |
| Cable Length | 1m | |
| Sub Type | Ethernet Cable | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHs | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Copper | |
| Outside Diameter | 4.7mm | |
| Cross Sectional Area | 28AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45SPC6A | ||
Product Type Patch Lead | ||
Cable Length 1m | ||
Sub Type Ethernet Cable | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHs | ||
Fire Behaviour Halogen Free | ||
Conductor Material Copper | ||
Outside Diameter 4.7mm | ||
Cross Sectional Area 28AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45SPC6A Series Patch Lead, 1m Cable Length, Red Jacket - RJ45SPC6A-01.0M/RD
This patch lead is a Cat6A Ethernet cable designed for reliable network linking in professional installations. It is intended for short-range connections where a stranded copper conductor and a flexible jacket are required, and it performs across a wide ambient temperature range suitable for varied indoor environments.
Features and Benefits:
• 28AWG stranded conductors for enhanced cable flexibility
• Four-core configuration enabling full twisted-pair connectivity
• Copper conductor material for consistent signal transmission
• Low Smoke Zero Halogen jacket reducing toxic emissions in fires
• RoHS-compliant construction meeting restricted-substance standards
• Rated for -20°C to 50°C continuous operating conditions
• Four-core configuration enabling full twisted-pair connectivity
• Copper conductor material for consistent signal transmission
• Low Smoke Zero Halogen jacket reducing toxic emissions in fires
• RoHS-compliant construction meeting restricted-substance standards
• Rated for -20°C to 50°C continuous operating conditions
Applications
• Suitable for patching network switches to wall outlets
• Ideal for use in comms cabinets with frequent reconfiguration
• Used with testing rigs requiring flexible short leads
• Can be used for temporary event or AV network setups
• Useful in environments demanding halogen-free cable solutions
• Ideal for use in comms cabinets with frequent reconfiguration
• Used with testing rigs requiring flexible short leads
• Can be used for temporary event or AV network setups
• Useful in environments demanding halogen-free cable solutions
What conductor arrangement does the cable employ?
The cable contains four insulated cores arranged for four-pair Ethernet signalling using stranded copper conductors.
How compact is the cable jacket relative to typical Cat6A leads?
The overall cable presents an outside diameter of 4.7mm, offering a slim profile for dense cable routing.
What material characteristics address fire-safety concerns?
The sheath is manufactured from a low-smoke, halogen-free compound to minimise corrosive and toxic emissions during combustion.
Is the cable suitable for frequent movement and handling?
The use of stranded copper conductors increases flexural durability, making it appropriate for situations requiring repeated flexing.
Related links
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Red
- HellermannTyton Connectivity RJ45SPC6A Blue
- HellermannTyton Connectivity RJ45SPC6A Black
