L-Com M12, 5 ft Ethernet Cable, Black RJ45, Straight to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-900
- Mfr. Part No.:
- M12RJ454D-5
- Brand:
- L-Com
Subtotal (1 unit)*
$201.13
(exc. GST)
$221.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.13 |
*price indicative
- RS Stock No.:
- 671-900
- Mfr. Part No.:
- M12RJ454D-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | M12 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45, Straight | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series M12 | ||
Product Type Ethernet Cable | ||
Cable Length 5ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A RJ45, Straight | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com Ethernet M12 4 Position D-Coded Male RJ45 Male Cable Assembly designed for industrial networking across long distances. It features a rugged shielded construction that resists EMI and environmental stress, ensuring stable performance in demanding conditions. The 50-meter length supports extended installations in automation, transportation, and outdoor systems.
Connector type M12 D coded male to RJ45 male
Cable length 50 meter for large scale deployments
Shielded cable for EMI resistance and durability
Related links
- L-Com M12 Black RJ45 Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Red Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
