L-Com TRD, 5 ft Ethernet Cable, Black RJ45 to Male RJ45 Male, Shielded PVC
- RS Stock No.:
- 671-746
- Mfr. Part No.:
- TRD695DSZ-BLK-5
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $62.10
View bulk pricing optionsSubtotal (1 unit)*
$74.83
(exc. GST)
$82.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $74.83 | - |
| 10 + | $68.62 | $62.10 |
*price indicative
- RS Stock No.:
- 671-746
- Mfr. Part No.:
- TRD695DSZ-BLK-5
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Cable | |
| Series | TRD | |
| Cable Length | 5ft | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Cable | ||
Series TRD | ||
Cable Length 5ft | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Double Shielded Cat 6 Patch Cord is a black Ethernet cable built for high-performance networking in environments with high electromagnetic interference. It features a Low Smoke Zero Halogen (LSZH) jacket for enhanced fire safety, making it suitable for enclosed or public spaces. With stranded 26 AWG conductors and dual shielding, it ensures stable data transmission and long-term durability.
Dual shielding (foil and braid) minimizes EMI/RFI for reliable signal integrity
LSZH jacket reduces toxic smoke emissions during combustion, ideal for safety critical installations
Related links
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Yellow Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Grey Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
