L-Com TRD, 3 ft Ethernet Cable, Black RJ45 to Male RJ45 Male, Shielded PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$26.86

(exc. GST)

$29.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.86-
10 +$24.608%

*price indicative

RS Stock No.:
671-893
Mfr. Part No.:
TRD855SCRBLK-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Series

TRD

Product Type

Ethernet Cable

Cable Length

3ft

Terminated/Unterminated

Terminated

LAN Category

Cat5e

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The L-Com Ethernet cable designed for secure and consistent data transmission in structured network environments. Its shielded construction helps protect against electromagnetic interference, making it suitable for industrial, commercial, or high-EMI zones. The cable’s compliance with EIA568 standards ensures seamless integration into existing infrastructure.

RJ45 to RJ45 connectors provide plug and play compatibility for networking devices

4 twisted pair configuration with 26 AWG stranded conductors enhances flexibility and durability

Shielded design minimizes signal loss and supports reliable performance across extended distances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy