L-Com TRD, 3 ft Ethernet Cable, Blue RJ45 to Male RJ45 Male, Shielded PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.96

(exc. GST)

$49.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.96
10 +$41.21

*price indicative

RS Stock No.:
671-873
Mfr. Part No.:
TRD628ABL-3
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Ethernet Cable

Series

TRD

Cable Length

3ft

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Blue

Standards/Approvals

RoHS, CE2011/65/EU

COO (Country of Origin):
MX
The L-Com Category 6A Slim Ethernet Patch Cable is a space-saving, shielded cable designed for high-speed networking in dense installations. Its ultra-thin profile allows for improved airflow and easier cable management in server racks and telecom rooms. With a 30-foot length and blue jacket, it offers both reach and visibility for structured cabling setups.

Supports up to 10 Gbps data transfer and 550 MHz bandwidth for fast, reliable performance

Slim 30 AWG construction reduces congestion and simplifies routing in tight spaces

Shielded design minimizes EMI/RFI, making it ideal for high interference environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy