Bulgin 6000 Ethernet Cable, 2 m, Black PVC
- RS Stock No.:
- 664-228
- Mfr. Part No.:
- PXP6098/2M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$125.23
(exc. GST)
$137.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $125.23 | - |
| 10 + | $114.81 | 8% |
*price indicative
- RS Stock No.:
- 664-228
- Mfr. Part No.:
- PXP6098/2M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Cable | |
| Series | 6000 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, VDE, RoHS | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6mm | |
| Voltage | 42V | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Cable | ||
Series 6000 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, VDE, RoHS | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6mm | ||
Voltage 42V | ||
- COO (Country of Origin):
- TN
The Bulgin Pre Wired Cat6a Shielded Patch Cord features a durable plastic body with an overmoulded connector for enhanced protection. Available in IP-rated configurations, including RJ45 to Shielded RJ45 and RJ45 to RJ45 options. It offers superior water and dust resistance, meeting IP68 and IP69K standards when connected with compatible connectors, ensuring reliable performance in harsh environments.
Supplied with shielded Cat6a RJ45 plug
S FTP cable construction
PVC jacket cable in a choice of lengths
568 B wiring configuration
Related links
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- Bulgin RJ45 Black Polyvinyl Chloride Sheath
- Bulgin Standard Buccaneer - Ethernet Shielded, Black Polyvinyl Chloride Sheath
- Bulgin PX0896 Black Polyvinyl Chloride Sheath
- RS PRO RJ45 Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- Phoenix Contact RJ45 Green Screened Polyvinyl Chloride Sheath
- Banner M12 2 m Ethernet Cable, Teal Polyvinyl Chloride Sheath
