Banner LC15T Ethernet Cable, 2 m, Unshielded, Green PVC
- RS Stock No.:
- 293-911
- Mfr. Part No.:
- BWA-EX2M
- Brand:
- Banner
Get a bulk buy discount
Add 10 more to save $131.50
View bulk pricing optionsSubtotal (1 unit)*
$164.32
(exc. GST)
$180.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $164.32 | - |
| 10 + | $151.17 | $131.50 |
*price indicative
- RS Stock No.:
- 293-911
- Mfr. Part No.:
- BWA-EX2M
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Ethernet Cable | |
| Series | LC15T | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Unshielded | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 5.9mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Ethernet Cable | ||
Series LC15T | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Unshielded | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Outside Diameter 5.9mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- TW
The Banner Ethernet cable seamlessly integrates industrial environments with precision and reliability. Designed specifically for the LC15T Series, it ensures robust connectivity for any application requiring stable communication. Crafted with high-quality PVC for durability, its teal jacket stands out while serving practical functionality. The cable supports up to two connectors with twelve contacts, embodying versatility in industrial connectivity. Ideal for setups requiring a melding of performance and resilience, this product is thoroughly engineered to withstand the rigours of demanding atmospheres while maintaining excellent signal integrity.
Designed to withstand extreme temperature ranges for enhanced performance
Offers a compact design that fits easily into tight spaces
Prevents interference with a robust build ensuring optimal signal transmission
Constructed to support straight orientations for straightforward installation
Related links
- Molex M12 Teal Screened Polyvinyl Chloride Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- RS PRO CDM Teal Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- Turck M12 2 m Ethernet Cable, Teal Polyurethane Sheath
- Turck M12 10 m Ethernet Cable, Teal Thermoplastic Elastomer Sheath
- Molex M12 5 m Ethernet Cable, Teal Screened Thermoplastic Elastomer Sheath
- Molex M12 20 m Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
