Bulgin 6000 Ethernet Cable, 3 m, Black PVC

Subtotal (1 unit)*

$155.92

(exc. GST)

$171.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.92

*price indicative

RS Stock No.:
664-229
Mfr. Part No.:
PXP6098/3M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Ethernet Cable

Series

6000

Cable Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, UL, CSA, RoHS

Number of Cores

4

Voltage

42V

Conductor Material

Bare Copper

Outside Diameter

6mm

COO (Country of Origin):
TN
The Bulgin Pre Wired Cat6a Shielded Patch Cord features a durable plastic body with an overmoulded connector for enhanced protection. Available in IP-rated configurations, including RJ45 to Shielded RJ45 and RJ45 to RJ45 options. It offers superior water and dust resistance, meeting IP68 and IP69K standards when connected with compatible connectors, ensuring reliable performance in harsh environments.

Supplied with shielded Cat6a RJ45 plug

S FTP cable construction

PVC jacket cable in a choice of lengths

568 B wiring configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy