SMC Cable Assembly M12 Female to, Shielded
- RS Stock No.:
- 645-836
- Mfr. Part No.:
- PCA-1446553
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$92.71
(exc. GST)
$101.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $92.71 | - |
| 10 + | $85.29 | 8% |
*price indicative
- RS Stock No.:
- 645-836
- Mfr. Part No.:
- PCA-1446553
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Standards/Approvals | RoHS | |
| Series | PCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Standards/Approvals RoHS | ||
Series PCA | ||
- COO (Country of Origin):
- JP
The SMC EX 600 Series Field-Wireable Communication Connector is a durable metal connector designed for easy and secure wiring of communication cables in industrial automation systems. It supports multiple protocols like CC-Link, DeviceNet™, and PROFIBUS DP.
Fits cables with 4.0 to 8.0 mm diameter
0.14 to 0.34 mm2 wire gauge
