Belden 1888EPE Cat7A Cable, 500 m, Shielded, Cat7a, Black, Polyethylene
- RS Stock No.:
- 644-607
- Mfr. Part No.:
- 1888EPE.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$4,351.61
(exc. GST)
$4,786.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,351.61 | $8.703 |
*price indicative
- RS Stock No.:
- 644-607
- Mfr. Part No.:
- 1888EPE.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1888EPE | |
| Product Type | Cat7A Cable | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat7a | |
| Sub Type | Cat7a | |
| Screened/Unscreened | Shielded | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, EU CE, UKCA, IEC 60332-1-2 | |
| Outside Diameter | 7.8mm | |
| Number of Cores | 2 | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1888EPE | ||
Product Type Cat7A Cable | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat7a | ||
Sub Type Cat7a | ||
Screened/Unscreened Shielded | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, EU CE, UKCA, IEC 60332-1-2 | ||
Outside Diameter 7.8mm | ||
Number of Cores 2 | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1888EPE Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 1888EPE.00500
This thin Ethernet cable provides a Compact solution for high-performance network links in industrial and technical settings. Designed for low-voltage data distribution, it combines a slim profile and flexible conductors to run Ethernet connections where space is limited and wiring routes are constrained. The cable is suited to environments requiring controlled temperature operation and standard compliance.
Features & Benefits
• Stranded bare copper conductors deliver enhanced Flex life and durability
• Two-core construction simplifies point-to-point connectivity and routing
• Polyethylene outer sheath offers chemical resistance and Flexible handling
• Rated for operation from -30°C to 60°C enabling varied temperature installations
• Flame-retardant to IEC60332-1-2 reducing fire propagation risk during faults
• Operates at 72V for low-voltage network and control applications
• Two-core construction simplifies point-to-point connectivity and routing
• Polyethylene outer sheath offers chemical resistance and Flexible handling
• Rated for operation from -30°C to 60°C enabling varied temperature installations
• Flame-retardant to IEC60332-1-2 reducing fire propagation risk during faults
• Operates at 72V for low-voltage network and control applications
**Applications**
• Suitable for machine-to-machine Ethernet links in automation panels
• Ideal for control cabinet internal cabling where space is restricted
• Used for fieldbus and industrial sensors requiring flexible runs
• Can be used for temporary network setups on test rigs and benches
• Used with equipment needing a black jacket for Visual contrast in wiring looms
• Ideal for control cabinet internal cabling where space is restricted
• Used for fieldbus and industrial sensors requiring flexible runs
• Can be used for temporary network setups on test rigs and benches
• Used with equipment needing a black jacket for Visual contrast in wiring looms
How does the conductor construction affect installation longevity?
The stranded copper format increases flexibility and reduces metal fatigue where repeated bending occurs, extending serviceable life in dynamic cable runs.
What physical attribute assists in tight cable management?
A 7.8mm outside diameter enables routing through constrained ducts and tray spaces while maintaining conductor integrity.
Which regulatory markings are present on the cable?
The cable carries RoHS, CE and UKCA markings indicating conformity with specified regional directives and standards.
How does the sheath material influence environmental resistance?
The polyethylene jacket provides resistance to many industrial contaminants and maintains flexibility across the specified temperature range.
Related links
- Belden Unterminated Black Polyvinyl Chloride Sheath
- Belden Unterminated Grey Polyvinyl Chloride Sheath
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden 1633PE Black Polyethylene Sheath
- Belden 1583EPE Black Polyethylene Sheath
- Belden Black Straight to Unterminated Polyethylene Sheath, U/UTP
- Belden Unterminated Black Polyethylene Sheath
