Belden 1583E Cat5E Cable, 500 m, Shielded, Cat5e, Grey, PVC
- RS Stock No.:
- 631-653
- Mfr. Part No.:
- 1583E.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$1,139.05
(exc. GST)
$1,252.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,139.05 | $2.278 |
*price indicative
- RS Stock No.:
- 631-653
- Mfr. Part No.:
- 1583E.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 1583E | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, EU CE, IEC 60332-1-2, RoHS | |
| Fire Behaviour | IEC 60332-1-2 | |
| Outside Diameter | 4.5mm | |
| Number of Cores | 4 | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 1583E | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, EU CE, IEC 60332-1-2, RoHS | ||
Fire Behaviour IEC 60332-1-2 | ||
Outside Diameter 4.5mm | ||
Number of Cores 4 | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- HU
Belden 1583E Series Thin Ethernet Cable, 500m Cable Length, Grey Jacket - 1583E.00500
This thin Ethernet cable provides a Compact Cat5e solution for network links in industrial and commercial installations. It is intended for structured cabling where a slim profile and flexible conductor are required, delivering standard Ethernet performance while operating across typical temperature ranges.
Features & Benefits
• Stranded bare copper conductors deliver improved Flex life and handle repeated movement
• Four-core construction supports conventional Cat5e signalling and cable pairing
• PVC outer sheath offers Basic mechanical protection and easy routing
• 72V rating enables safe low-voltage distribution within network infrastructure
• Fire performance meets IEC60332-1-2 to reduce flame propagation risk
• Certification to RoHS and REACH ensures regulated substance limits
• Four-core construction supports conventional Cat5e signalling and cable pairing
• PVC outer sheath offers Basic mechanical protection and easy routing
• 72V rating enables safe low-voltage distribution within network infrastructure
• Fire performance meets IEC60332-1-2 to reduce flame propagation risk
• Certification to RoHS and REACH ensures regulated substance limits
**Applications**
• Suitable for structured cabling in control panels and equipment racks
• Ideal for cable runs through confined conduit and cable trays
• Used with patch panels and switches in automation systems
• Can be used for interconnection between sensors and networked devices
• Suitable for temporary or permanent Ethernet links in test rigs
• Ideal for cable runs through confined conduit and cable trays
• Used with patch panels and switches in automation systems
• Can be used for interconnection between sensors and networked devices
• Suitable for temporary or permanent Ethernet links in test rigs
What temperature conditions can it tolerate during operation?
It is specified for continuous use between -30°C and 60°C so it performs across common indoor and sheltered industrial environments.
How does its construction aid installation in tight spaces?
The 4.5mm outside diameter and thin profile reduce required duct space and simplify routing through narrow conduits and cable ladders.
What safety behaviour is demonstrated under fire testing?
The cable conforms to IEC60332-1-2, indicating limited flame propagation on a single vertical sample during standardised testing.
Which regulatory substance standards does it meet?
It is manufactured to comply with REACH and RoHS requirements restricting hazardous substances.
Related links
- Belden Unterminated Grey Polyvinyl Chloride Sheath
- Belden Unterminated Blue Polyvinyl Chloride Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Black Polyvinyl Chloride Sheath
- Belden 1583E Grey Polyvinyl Chloride Sheath
- Belden Unterminated Blue Polyvinyl Chloride Sheath
- Belden Unterminated Black Polyethylene Sheath
- Belden 1633ES Grey Polyvinyl Chloride Sheath Screened, Shielded
