Belden 1303E Cat6A Cable, 500 m, Shielded, Cat6a Cable, Black, PVC
- RS Stock No.:
- 644-590
- Mfr. Part No.:
- 1303E.00500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$7,514.50
(exc. GST)
$8,265.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $7,514.50 | $15.029 |
*price indicative
- RS Stock No.:
- 644-590
- Mfr. Part No.:
- 1303E.00500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 1303E | |
| Product Type | Cat6A Cable | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat6a | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Twisted Pair | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | IEC 60332-1-2, EU CE, REACH, RoHS | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Outside Diameter | 8.7mm | |
| Size of Strands | 7AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 1303E | ||
Product Type Cat6A Cable | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat6a | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Shielded | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Twisted Pair | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals IEC 60332-1-2, EU CE, REACH, RoHS | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
Outside Diameter 8.7mm | ||
Size of Strands 7AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- HU
Belden 1303E Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 1303E.00500
This thin Ethernet cable delivers high-performance Cat6a connectivity for professional automation, electronics, electrical and mechanical settings. It is supplied on a long 500 m reel and designed for installations where a reduced-diameter bulk cable is required while maintaining robust transmission characteristics and standard-compliant behaviour.
Features and Benefits:
• 4-core twisted pair supports balanced signal transmission and noise rejection
• 7-strand bare copper conductors provide flexible electrical continuity
• PVC black jacket offers mechanical protection and environmental resistance
• IEC60332-1-2 fire behaviour reduces flame propagation risk in routing
• Rated for 72V to suit low-voltage signalling systems
• 8.7mm outside diameter enables high-density cable routing
• 7-strand bare copper conductors provide flexible electrical continuity
• PVC black jacket offers mechanical protection and environmental resistance
• IEC60332-1-2 fire behaviour reduces flame propagation risk in routing
• Rated for 72V to suit low-voltage signalling systems
• 8.7mm outside diameter enables high-density cable routing
Applications
• Suitable for factory automation network backbone installations
• Ideal for structured cabling in control panels and cabinets
• Used with Ethernet switches for machine-to-machine communications
• Can be used for long runs in building-wide Cat6a deployments
• Suitable for retrofit projects where space for cable trays is limited
• Ideal for structured cabling in control panels and cabinets
• Used with Ethernet switches for machine-to-machine communications
• Can be used for long runs in building-wide Cat6a deployments
• Suitable for retrofit projects where space for cable trays is limited
What conductor construction improves flexibility for tight bends?
Each core comprises seven strands of bare copper to enhance pliability and ease of termination in confined routing paths.
How does the sheath material affect installation and handling?
The polyvinyl chloride outer jacket provides abrasion resistance and simplifies handling while remaining compatible with standard cable management tools.
What approvals indicate adherence to materials and safety standards?
The cable holds CE, RoHS and REACH approvals confirming conformity with applicable EU material and chemical regulations.
What temperature range applies during operation?
The cable is specified to operate between -30 °C and 60 °C, allowing use across a wide range of indoor industrial environments.
How is the product supplied for large-scale projects?
It is provided as a 500 m bulk reel intended for uninterrupted runs and mass-installation workflows.
Related links
- Belden 1303E Black, Shielded Screened Polyvinyl Chloride Sheath
- Belden 1303EPU Black Polyvinyl Chloride Sheath
- Belden Unterminated Black Polyvinyl Chloride Sheath
- Belden Unterminated Black Polyvinyl Chloride Sheath
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Polyvinyl Chloride Sheath
- Belden 1868E Grey Polyvinyl Chloride Sheath Screened, Shielded
- Belden Grey Unterminated to Unterminated Polyvinyl Chloride Sheath, U/UTP
