Belden 74004PU Cat7 Cable, 500 m, Shielded, Black, PUR
- RS Stock No.:
- 631-622
- Mfr. Part No.:
- 74004PU.01500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$4,086.18
(exc. GST)
$4,494.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,086.18 | $8.172 |
*price indicative
- RS Stock No.:
- 631-622
- Mfr. Part No.:
- 74004PU.01500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74004PU | |
| Product Type | Cat7 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1-2, UKCA, EU CE, RoHS | |
| Fire Behaviour | IEC 60332-2-2 | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Number of Cores | 8 | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74004PU | ||
Product Type Cat7 Cable | ||
Cable Length 500m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1-2, UKCA, EU CE, RoHS | ||
Fire Behaviour IEC 60332-2-2 | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
Number of Cores 8 | ||
Outside Diameter 8mm | ||
- COO (Country of Origin):
- HU
Belden 74004PU Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74004PU.01500
This thin Ethernet cable is designed for data and signalling in industrial automation and electrical systems where a slim, robust link is required. It combines a polyurethane outer layer with solid bare copper conductors arranged across eight cores, enabling reliable connectivity in machinery and control installations while operating across a wide temperature range.
Features and Benefits:
• 30V rating allowing safe low-voltage signalling
• IEC60332 fire behaviour for reduced flame propagation
• Polyurethane jacket offering abrasion resistance
• 8-core solid bare copper for consistent signal integrity
• Operational from -40 to 80°C for varied environments
• IEC60332 fire behaviour for reduced flame propagation
• Polyurethane jacket offering abrasion resistance
• 8-core solid bare copper for consistent signal integrity
• Operational from -40 to 80°C for varied environments
Applications
• Suitable for factory automation control loops and sensors
• Ideal for cabling in machine tool installations
• Used with conveyor control and robotics systems
• Can be used for panel wiring in electrical cabinets
• Suitable for interconnects in instrumentation racks
• Ideal for cabling in machine tool installations
• Used with conveyor control and robotics systems
• Can be used for panel wiring in electrical cabinets
• Suitable for interconnects in instrumentation racks
What conductor construction does it use and why does that matter?
Conductors are solid bare copper, which provides stable electrical characteristics and predictable impedance for fixed routing within equipment and conduit.
How does the sheath material influence installation durability?
The polyurethane jacket resists mechanical wear and oils, improving longevity where cables are routed across moving parts or in industrial workspaces.
Which approvals indicate suitability for EU and UK markets?
It carries UKCA and EU CE markings and meets RoHS requirements, demonstrating conformity with applicable regional safety and substance‑restriction standards.
How does the cable behave under fire conditions?
It meets IEC60332-1-2 and IEC60332-2-2 fire behaviour criteria, reducing flame spread along the cable in the event of ignition.
Related links
- Belden Unterminated Black Polyvinyl Chloride Sheath
- Belden 74004NH Black Low Smoke Zero Halogen Sheath
- Belden 74005PU Black Polyurethane Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden 74004PU Shielded, Black Screened Polyurethane Sheath
- Belden 74005NH Black Low Smoke Zero Halogen Sheath
- Belden 74005NH Blue Low Smoke Zero Halogen Sheath
- Belden 1885ENH Orange Low Smoke Zero Halogen Sheath
