Belden 74005PU Cat7 Cable, 500 m, Shielded, Black, PUR
- RS Stock No.:
- 631-620
- Mfr. Part No.:
- 74005PU.02500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$3,897.52
(exc. GST)
$4,287.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,897.52 | $7.795 |
*price indicative
- RS Stock No.:
- 631-620
- Mfr. Part No.:
- 74005PU.02500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | 74005PU | |
| Product Type | Cat7 Cable | |
| Cable Length | 500m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Unterminated | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | IEC 60332-1-2 | |
| Standards/Approvals | RoHS, EU CE, IEC 60332-1-2, UKCA | |
| Conductor Material | Bare Copper | |
| Voltage | 450V | |
| Outside Diameter | 6.8mm | |
| Size of Strands | 7AWG | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series 74005PU | ||
Product Type Cat7 Cable | ||
Cable Length 500m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Unterminated | ||
Screened/Unscreened Shielded | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour IEC 60332-1-2 | ||
Standards/Approvals RoHS, EU CE, IEC 60332-1-2, UKCA | ||
Conductor Material Bare Copper | ||
Voltage 450V | ||
Outside Diameter 6.8mm | ||
Size of Strands 7AWG | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- HU
Belden 74005PU Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74005PU.02500
This thin Ethernet cable provides a Compact solution for signal and network wiring in industrial settings, designed for reliable connectivity where space is limited and mechanical flexibility is required. It is intended for use in automated and machine-mounted installations operating across a broad temperature range and under standard voltage conditions.
Features and Benefits:
• 8-core stranded conductor for flexible routing and movement
• Bare copper conductors with 7 strands for enhanced conductivity
• Polyurethane black jacket resists abrasion in harsh environments
• Rated for 450V enabling safe low-voltage distribution
• Meets IEC 60332-1-2 for reduced flame propagation performance
• Operable from -40 to 80°C for wide ambient tolerance
• Bare copper conductors with 7 strands for enhanced conductivity
• Polyurethane black jacket resists abrasion in harsh environments
• Rated for 450V enabling safe low-voltage distribution
• Meets IEC 60332-1-2 for reduced flame propagation performance
• Operable from -40 to 80°C for wide ambient tolerance
Applications
• Suitable for cabling on production-line automation equipment
• Ideal for wiring control cabinets in electronics manufacturing
• Used for flexible interconnects on mobile machinery
• Can be used for network links in electrical panel installations
• Used with sensors and actuators in mechanical systems
• Ideal for wiring control cabinets in electronics manufacturing
• Used for flexible interconnects on mobile machinery
• Can be used for network links in electrical panel installations
• Used with sensors and actuators in mechanical systems
How does the conductor construction affect cable flexibility?
The conductors are stranded with seven strands per core, which increases pliability compared with solid conductors and reduces fatigue in repeated flexing applications.
What does the jacket material contribute to installation longevity?
The polyurethane sheath offers enhanced resistance to abrasion, oils and mechanical wear, extending service life where cables are routed through confined or moving paths.
Which approvals indicate suitability for regulatory environments?
The cable carries RoHS, EU CE and UKCA marks and conforms to IEC 60332-1-2, aligning it with common regulatory requirements for industrial installations.
How does the cables diameter influence routing options?
With an outside diameter of 6.8mm, the thin profile eases installation through conduits and tight cable channels while maintaining necessary core count.
What electrical parameters determine safe operating conditions?
The cable is specified for a maximum operating temperature of 80°C and is rated at 450V, defining the thermal and voltage limits for correct deployment.
Related links
- Belden 74004PU Black Polyurethane Sheath
- Belden 74005PU Shielded, Black Screened Polyurethane Sheath
- Belden 74005PU Tin Plated Copper Alloy Braid, Black Screened Polyethylene Sheath
- Belden Unterminated Black Polyvinyl Chloride Sheath
- Belden 74005NH Black Low Smoke Zero Halogen Sheath
- Belden 74004NH Black Low Smoke Zero Halogen Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden 74005NH Blue Low Smoke Zero Halogen Sheath
