Molex 220957, 5 m Ethernet Cable, Green Straight to Male SPE Male, Shielded PUR

Subtotal (1 unit)*

$83.27

(exc. GST)

$91.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.27

*price indicative

RS Stock No.:
536-355
Mfr. Part No.:
2209570108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

220957

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

SPE

Connector Gender B

Male

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

EU RoHS, REACH SVHC, Low-Halogen, IEC-62474, EU 2015/863

COO (Country of Origin):
PL
The Molex Single-Pair Ethernet (SPE) Plug Cable Assembly is an IP20-rated, shielded cable designed for reliable data and power transmission. It supports up to 4.0A per contact and a maximum voltage of 60V AC, with data rates up to 1.0 Gbps. This 5.0m long cable features a Plug/Plug configuration with 2 loaded circuits (maximum 2) and includes a locking mechanism for secure mating.

Eu RoHS compliant

Low halogen

Made of copper plated with gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy