HARTING T1 Industrial Cat6a Cable Assembly Push Pull Male to SPE Male, 3 m, Yellow, Shielded PUR
- RS Stock No.:
- 741-771
- Mfr. Part No.:
- 33282828002030
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1,562.26
(exc. GST)
$1,718.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,562.26 | $156.226 |
*price indicative
- RS Stock No.:
- 741-771
- Mfr. Part No.:
- 33282828002030
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | T1 Industrial | |
| LAN Category | Cat6a | |
| Cable Length | 3m | |
| Shield Type | Shielded | |
| Connector Type A | Push Pull | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | SPE | |
| Jacket Material | PUR | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series T1 Industrial | ||
LAN Category Cat6a | ||
Cable Length 3m | ||
Shield Type Shielded | ||
Connector Type A Push Pull | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B SPE | ||
Jacket Material PUR | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The HARTING cable assembly is designed for industrial applications, featuring pre-assembled connectors on both ends for ease of use. With a length of 3 metres, it provides reliable connectivity while ensuring compliance with various industry standards.
Features & Benefits
Cable assemblies ensure quick and efficient installation
Pre-assembled on both sides reduces installation time
Copper cable (round) offers excellent conductivity
Halogen-free, oil resistant, and flame retardant enhances safety
Cable length of 3 m provides flexibility in installation
Shielded design minimises electromagnetic interference
Compliant with multiple standards ensures reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with industry standards?
Yes, it meets several standards including IEC 60332-1-2 and RoHS.
Related links
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Push Pull to Male SPE Male, Shielded Polyurethane Sheath
