Phoenix ContactVS, 5m Cat5, Blue RJ45 to Male RJ45 Male, Shielded Shielded, Terminated Polyurethane Sheath

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-760
Mfr. Part No.:
1407932
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Blue

Outer Sheath Material

Polyurethane

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is a high-performance Ethernet cable designed for reliable data transmission. It features a robust construction with a water blue PUR halogen-free outer sheath, ensuring durability and resistance to environmental factors. This cable is ideal for connecting devices in LAN systems, such as routers, PCs, and switches.

Cable length 5 meters
number of positions 8
Transmission speed 1 Gbps
IP67 and IP20 Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy