Phoenix Contact, 5m Cat5, Blue M12 to Female RJ45, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8758
Mfr. Part No.:
1412503
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

LAN Category

Cat5

Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Straight

Connector 1

M12

Connector 1 Gender

Female

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Blue

IP Rating

IP67

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions with M12 flush-type socket, rear/screw mounting with M16 thread and metal push-pull RJ45/IP67, it is 5 m long and available in water blue color.

IP67 protection
Flame resistance acc. to IEC 60332-1-2
V2 flammability rating as per UL94
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy