Phoenix ContactNBC, 5m Cat5, Green M12 to Male M12, Shielded Shielded, Terminated PVC Sheath
- RS Stock No.:
- 269-493
- Mfr. Part No.:
- 1524310
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-493
- Mfr. Part No.:
- 1524310
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector 1 Gender | Male | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 1 Orientation | Straight | |
| Connector 2 | M12 | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Green | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector 1 Gender Male | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 1 Orientation Straight | ||
Connector 2 M12 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material PVC | ||
Sheath Colour Green | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the rigours of industrial applications, providing exceptional connectivity with high-speed performance. Engineered with advanced shielding technology, it ensures reliable data transmission for PROFINET and EtherCAT systems. The cable is crafted from top-quality materials to withstand challenging environments, featuring a durable M12 connector with IP67 protection that guarantees resistance against dust and water. Its flexible cable length option facilitates ease of installation, while the standard conforms to the stringent IEC guidelines, assuring you of its quality and reliability in demanding setups.
Features a flexible cable length for tailored installations
Constructed from high quality materials for longevity and reliability
Constructed from high quality materials for longevity and reliability
Related links
- Phoenix ContactNBC-M12MSD/10 Green M12 to Female RJ45 Male Terminated PVC Sheath
- HARTING Green RJ45 to Male Unterminated Terminated PVC Sheath
- HARTING Green Terminated PVC Sheath
- Phoenix Contact Blue M12 to Male RJ45 Male Terminated
- RNDRND 765 Black RJ45 to Male RJ45 Male Terminated PVC Sheath
- Phoenix Contact Blue M12 to Female RJ45 Male Terminated
- RNDRND 765 Red RJ45 to Male RJ45 Male Terminated PVC Sheath
- Phoenix Contact Green M12 to Female RJ45 Male Terminated
