Phoenix Contact, 10m Cat5, Blue M12 to Male RJ45 Male, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8604
Mfr. Part No.:
1407425
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

A

Sheath Colour

Blue

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 8 positions and is CAT5 (1 Gbps) rated with straight plug M12/IP67 and clip locking RJ45/IP67, it is 10 m long and available in water blue color.

IP67 protection
1 Gbps data transmission
Tested voltage up to 700 V (50 Hz, 1 min)
Flame resistance acc. to IEC 60332-1-2
Oil resistant according to EN 60811-2-1
Halogen-free according to IEC 60754-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy