Phoenix Contact 1422212 Cat6a Ethernet Cable, 7.5 m, Shielded, Blue Polyurethane

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
496-499
Mfr. Part No.:
1422212
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1422212

Cable Length

7.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Material

Polyurethane

Jacket Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Compliance

Fire Behaviour

UL94

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is designed to provide reliable connectivity for industrial and commercial applications. Engineered with an emphasis on performance, it supports Ethernet speeds of up to 10 Gbps while ensuring optimal shielding to prevent interference. Housed in durable PUR material, this cable is both flexible and robust, making it ideal for installation in control cabinets and other sensitive environments. Its compact design makes it suitable for applications where space is limited, and the preassembled RJ45 connectors ensure quick and efficient installation.

Preassembled RJ45 connectors facilitate quick connectivity

Maintains performance in a wide operational temperature range

Ideal for both industrial and commercial applications

High quality construction ensures reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy