Phoenix Contact 0-94F/R4AC, NBC-M12MSX/ 1 Cat6a Ethernet Cable 2 Core, Blue, 1 m, Shielded, Polyurethane

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$144.47

(exc. GST)

$158.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$144.47
5 +$129.99

*price indicative

RS Stock No.:
213-0153
Mfr. Part No.:
1407471
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

0-94F/R4AC, NBC-M12MSX/ 1

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Jacket Colour

Blue

Jacket Material

Polyurethane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Halogen Free

Standards/Approvals

IEC 61076-2-101

Conductor Material

Bare Copper

Voltage

48V ac

Outside Diameter

6.4mm

Cross Sectional Area

0.14mm²

Number of Cores

2

COO (Country of Origin):
PL

Phoenix Contact NBC-M12MSX/ 1,0-94F/R4AC Series Ethernet Cable, Cat6a LAN Category, IP20/IP65/IP67 - 1407471


This shielded Ethernet cable provides stable connectivity in industrial settings. With a length of 1m and an M12 to RJ45 connector configuration, this Cat6a cable facilitates high-speed data transmission of up to 10Gbps. Its durable PUR sheath protects against various environmental conditions, making it suitable for a range of applications.

Features & Benefits


• Shielded design minimises interference for stable connections

• M12 to RJ45 configuration allows flexible connectivity options

• Halogen-free sheath enhances safety in electrical applications

• IP67 rating ensures protection against dust and water

• 26AWG construction supports high data transfer rates

• Twisted pair design improves signal integrity over distances

Applications


• Suitable for industrial automation

• Effective in challenging environments

• Used for Ethernet connections with sensors

• Designed for factory and machine networking

Can it be used in wet environments?


Yes, it has an IP67 rating for moisture protection.

Will it support high-speed data transfers?


It supports data speeds of up to 10Gbps.

Is it compatible with standard Ethernet devices?


Yes, it can interface with various Ethernet equipment using RJ45.

Can the cable withstand harsh conditions?


Yes, its PUR sheath is built to resist physical damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy