Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 15 m, Blue, Shielded PUR
- RS Stock No.:
- 488-131
- Mfr. Part No.:
- 1413165
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-131
- Mfr. Part No.:
- 1413165
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact high-performance data cable is perfect for industrial and office applications alike, seamlessly integrating into various environments, including control cabinets. Designed with a robust IP20 protection rating, it ensures reliable operation under typical indoor conditions. The cable features advanced shielding to enhance signal integrity and includes a user-friendly pierce connection method for easy installation. Combining durability with exceptional performance, this cable stands out as a prime solution for various networking requirements in both commercial and industrial settings.
Designed for versatility across industrial and office environments
Supports high speed data transmission up to 10 Gbps
Provides an extended length of 15 metres for flexible installation
Equipped with advanced shielding to minimise external interference
Utilises a pierce connection method promoting simplicity in setup
Durable construction that meets the demands of modern applications
Ideally suited for use in control cabinets and protected areas
Related links
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male Straight Plug M12 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact M12 Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
