Schneider Electric Actassi Cat6a Ethernet Cable, 1 m, Shielded Screened, Blue Polyethylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.62

(exc. GST)

$24.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.62
10 +$20.83

*price indicative

RS Stock No.:
347-142
Mfr. Part No.:
ACTPC6ASFLS10BU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Actassi

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

Polyethylene

Standards/Approvals

ISO/CEI 11081:2017, TIA/EIA-568-C.2, REACH, EN 50173:2018, CEI 61935-2 -, RoHS

Fire Behaviour

LSZH

Outside Diameter

5.5mm

Conductor Material

Copper

COO (Country of Origin):
CN
The Schneider Electric Blue 1 meter patch cord is designed for communication applications. It supports Category 6A networks, providing a transmission frequency of 500 MHz for speeds up to 10Gbps. The cord is equipped with phosphor bronze contacts, plated with 50 micro inches of gold over 100 micro inches of nickel, ensuring excellent durability and performance.

RoHS and REACH compliant

Toxic heavy metal free

Mercury free

EN 50173-2018 and IEC 61935-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy