Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Light Blue, Polyurethane
- RS Stock No.:
- 496-012
- Mfr. Part No.:
- 1476012
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.72
(exc. GST)
$76.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.72 |
| 5 + | $68.32 |
*price indicative
- RS Stock No.:
- 496-012
- Mfr. Part No.:
- 1476012
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Light Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UN ECE-R 118.03 | |
| Standards/Approvals | EN 50288 2 2, cULus ID: E335024, IEC 61076 2 010, EN 60811 2 1, UL VW1, IEC 60332 1 2, IEC 60754 1 | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14 to 2 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material Polyurethane | ||
Jacket Colour Light Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UN ECE-R 118.03 | ||
Standards/Approvals EN 50288 2 2, cULus ID: E335024, IEC 61076 2 010, EN 60811 2 1, UL VW1, IEC 60332 1 2, IEC 60754 1 | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14 to 2 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed specifically for Ethernet applications, offering exceptional performance with a data transmission capability of 100 Mbps. Its robust construction features a halogen-free outer sheath in a striking water blue RAL 5021, ensuring durability and flexibility during installation. The cable is equipped with advanced shielding technology, providing optimal protection against electromagnetic interference.
IP67 rated for superior protection against dust and water ingress
M12 Push Pull connector offers a secure and reliable connection
Temperature resilience allows operation in extreme environments
Ethylene applications compatible for reliable data transmission
Lightweight design facilitates easy handling during installation
Related links
- Phoenix Contact Free Ends 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
