Phoenix Contact NBC Cat6a Cable M12 Male to Straight Plug M12 Male, 500 mm, Blue, Shielded PUR

Subtotal (1 unit)*

$1,863.09

(exc. GST)

$2,049.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,863.09

*price indicative

RS Stock No.:
270-368
Mfr. Part No.:
1440465
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Cat6A Cable

Cable Length

500mm

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Male

Connector Type B

Straight Plug M12

Jacket Material

PUR

Jacket Colour

Blue

Standards/Approvals

UN ECE R 118.03, IEC 61076 2 109, UL 94, IEC 60332 1 2, IEC 60754 1, DIN EN 60811 2 1

Voltage

48V ac, 60V ac

COO (Country of Origin):
PL
The Phoenix Contact Network cable, designed for demanding applications, ensures robust performance with Ethernet CAT6 capabilities at 10 Gbps. With advanced shielding technology, it effectively minimizes interference, guaranteeing reliable data transmission. The preassembled Data cable features M12 connectors with X-coding, allowing for secure connections in challenging environments.

Operates in a wide temperature range facilitating its use in various environments

IP65/IP67 rating provides excellent protection against dust and moisture ingress

Preassembled for quick and hassle free installation

Compliant with standards for mechanical and electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy