Phoenix Contact NBC Cat6a Cable M12 Male to M12 Male, 2 m, Blue, Shielded PUR
- RS Stock No.:
- 280-242
- Mfr. Part No.:
- 1413161
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $60.30
View bulk pricing optionsSubtotal (1 unit)*
$75.35
(exc. GST)
$82.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $75.35 | - |
| 10 + | $69.32 | $60.30 |
*price indicative
- RS Stock No.:
- 280-242
- Mfr. Part No.:
- 1413161
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cat6A Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Standards/Approvals | EAC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cat6A Cable | ||
Series NBC | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Standards/Approvals EAC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable is engineered for superior connectivity in both industrial and office environments. This preassembled Data cable offers a robust and reliable solution for high-speed Ethernet applications, boasting a transmission speed of 10 Gbps.
Complies with stringent environmental standards promoting eco friendliness
A flexible cable length for adaptable installation solutions
Robust shielding protects data integrity against external interference
Related links
- Phoenix Contact M12 Blue Straight to Male Straight Plug M12 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male Straight Plug M12 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
