Phoenix Contact NBC Ethernet Cable, 1 m, Screened, Black, PUR

Get a bulk buy discount

Add 5 more to save $8.50

View bulk pricing options

Subtotal (1 unit)*

$86.32

(exc. GST)

$94.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$86.32-
5 +$84.62$8.50

*price indicative

RS Stock No.:
493-220
Mfr. Part No.:
1149275
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Fire Behaviour

Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, Flammability rating UL 94 V-0, UL 2556

Standards/Approvals

cUL Listed, UL Listed, IEC 61076-2-113

Conductor Material

Bare Copper Wire

Outside Diameter

8.8mm

Number of Cores

8

COO (Country of Origin):
PL
The Phoenix Contact Hybrid Cable is designed for superior performance in demanding environments. It features advanced shielding technology to minimise interference, making it an optimal choice for Ethernet hybrid applications such as industrial automation and robotics. With an impressive operational temperature range from -25 °C to 85 °C, this cable is built to withstand extreme conditions. Its IP65/IP67 rating ensures protection against dust and water, enhancing durability and reliability. This hybrid cable combines data and power transmission capabilities, supporting various applications with ease.

Incorporates a degree of pollution category III for tough environments

Resists bending stress with a high dynamic load capacity

Equipped with advanced shielding to reduce electromagnetic interference

Offers a lightweight design for easy handling and installation

Complies with industrial standards to ensure compatibility

Manufactured to uphold stringent flammability ratings for safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy