Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 15 m, Blue, Shielded PUR

Subtotal (1 unit)*

$2,026.75

(exc. GST)

$2,229.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,026.75

*price indicative

RS Stock No.:
282-064
Mfr. Part No.:
1413165
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Cat6A Cable

Cable Length

15m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PUR

Standards/Approvals

EAC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Patch cable is designed for seamless integration in demanding environments, enhancing connectivity with its robust construction and advanced technology. This specially engineered cable is ideal for industrial applications, delivering exceptional performance and reliability in office and protected industrial settings such as control cabinets.

Complies with stringent flame resistance standards to enhance safety

Facilitates high speed data transfers supporting up to 10 Gbps for efficient operations

Offers a weight optimised design making it easy to handle and install

Includes a shielded RJ45 connection to prevent interference and signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy