Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Light Blue, PUR

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$118.84

(exc. GST)

$130.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$118.84-
5 +$116.452%

*price indicative

RS Stock No.:
488-231
Mfr. Part No.:
1476046
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

2m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 50288 2 2, UL AWM Style 20963, IEC 61076 2 010, cULus ID: E335024, EU RoHS, CHINA RoHS, EU REACH

Fire Behaviour

Self-Extinguishing, hardly inflammable, Flame resistance according to UN ECE, Halogen Free IEC 60754-1, in acc. to UL VW1, IEC 60332-1-2

Outside Diameter

6.4mm

Cross Sectional Area

0.14mm²

Voltage

30V

Conductor Material

Bare Copper Wire

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for high-performance Ethernet connectivity, offering a reliable solution for data transmission in various applications. With advanced shielding technology, it ensures minimal interference, making it suitable for environments that demand robust communication standards. The connector features a straight M12 Push Pull interface, designed to provide secure connections and ease of use, while maintaining a protection rating of IP67.

Designed for ease of handling with Push Pull functionality

IP67 rating ensures protection against dust and water ingress

Optimised for both fixed and flexible installation scenarios

Supports operation in a wide ambient temperature range

Manufactured in compliance with international standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy