StarTech.com NLBL Cat8 Ethernet Cable, 500 mm, Shielded Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 473-500
- Mfr. Part No.:
- NLBL-50C-CAT8-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$31.24
(exc. GST)
$34.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.24 |
*price indicative
- RS Stock No.:
- 473-500
- Mfr. Part No.:
- NLBL-50C-CAT8-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | NLBL | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat8 | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Patch Cord | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | TIA/EIA T568B, IEEE 802.3ba 40GBASE T | |
| Fire Behaviour | LSZH | |
| Conductor Material | Copper | |
| Outside Diameter | 5.6mm | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series NLBL | ||
Product Type Ethernet Cable | ||
LAN Category Cat8 | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Patch Cord | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals TIA/EIA T568B, IEEE 802.3ba 40GBASE T | ||
Fire Behaviour LSZH | ||
Conductor Material Copper | ||
Outside Diameter 5.6mm | ||
Cross Sectional Area 26AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- CN
StarTech.com NLBL Series Ethernet Cable, 500mm Cable Length, Blue Jacket - NLBL-50C-CAT8-PATCH
This ethernet cable provides a short, screened connection for high-speed network links in indoor environments. It is intended for use where a shielded, low-emission link is required between devices that follow common wiring schemes and high-bandwidth Ethernet standards. The cable combines a solid copper conductor design with a low-smoke, zero-halogen jacket to meet demanding site safety and performance needs.
Features and Benefits:
• 40GBASE-T support for high-throughput network performance
• Screened construction reduces electromagnetic interference
• 26AWG solid conductors ensure stable signal transmission
• LSZH jacket minimises toxic smoke in confined spaces
• Rated to operate up to 50°C for warm equipment rooms
• Screened construction reduces electromagnetic interference
• 26AWG solid conductors ensure stable signal transmission
• LSZH jacket minimises toxic smoke in confined spaces
• Rated to operate up to 50°C for warm equipment rooms
Applications
• Suitable for short cross-connects in data centres
• Ideal for screened links between switches and appliances
• Used for high-bandwidth test setups in electronics labs
• Can be used for automation cabinet internal patching
• Ideal for screened links between switches and appliances
• Used for high-bandwidth test setups in electronics labs
• Can be used for automation cabinet internal patching
Which wiring scheme does it support for termination?
It is wired to the T568B standard for consistent pair alignment in structured cabling.
What core count and conductor form does it use?
The cable contains four cores with a solid copper conductor profile to favour point-to-point stability.
How does the outer material affect installation in public buildings?
The low-smoke, zero-halogen jacket reduces harmful emissions during combustion, making it suitable for indoor installations where smoke toxicity is a concern.
What shielding type is provided and why is that important?
The cable is screened to limit external interference and preserve signal integrity in electrically noisy environments.
What is the cable outside diameter and why might that matter?
The outside diameter measures 5.6mm which aids planning for conduit fill and connector compatibility.
Related links
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH Shielded, White Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath

