StarTech.com NLWH Cat8 Ethernet Cable, 15 m, S/FTP Screened, White Low Smoke Zero Halogen
- RS Stock No.:
- 102-616
- Mfr. Part No.:
- NLWH-15M-CAT8-PATCH
- Brand:
- StarTech.com
Get a bulk buy discount
Add 10 more to save $217.80
View bulk pricing optionsSubtotal (1 unit)*
$217.65
(exc. GST)
$239.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $217.65 | - |
| 10 + | $195.87 | $217.80 |
*price indicative
- RS Stock No.:
- 102-616
- Mfr. Part No.:
- NLWH-15M-CAT8-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLWH | |
| LAN Category | Cat8 | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CAT8, TIA/EIA-T568B, IEEE 802.3ba 40GBASE-T | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outside Diameter | 5.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLWH | ||
LAN Category Cat8 | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CAT8, TIA/EIA-T568B, IEEE 802.3ba 40GBASE-T | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outside Diameter 5.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
StarTech NLWH Series Ethernet Cable, 15m Cable Length, White - NLWH-15M-CAT8-PATCH
This ethernet cable provides high-speed screened connectivity for enterprise and dense installations. It supports 25/40Gbps links over a shielded four-pair S/FTP construction and is sheathed in a Low Smoke Zero Halogen jacket suitable for confined or poorly ventilated spaces. The cable is intended for use with 40GBASE-T hardware, delivering both data and up to 100W PoE++ power while maintaining stable transmission characteristics across demanding environments.
Features and Benefits:
• 2000MHz frequency for increased throughput and reduced congestion
• 26AWG Pure bare copper for low resistance and consistent conductivity
• S/FTP shielding with Al-mylar and braid for enhanced EMI protection
• 50μ gold-plated RJ45 connectors minimise wear across insertions
• LSZH jacket limits smoke and toxic emissions in fires
• 26AWG Pure bare copper for low resistance and consistent conductivity
• S/FTP shielding with Al-mylar and braid for enhanced EMI protection
• 50μ gold-plated RJ45 connectors minimise wear across insertions
• LSZH jacket limits smoke and toxic emissions in fires
Applications
• Suitable for high-density data centre switch interconnects
• Used with 40GBASE-T switches and copper SFP modules
• Ideal for powering PoE++ access points and IP cameras
• Used for NAS and SAN copper connectivity in racks
• Used with 40GBASE-T switches and copper SFP modules
• Ideal for powering PoE++ access points and IP cameras
• Used for NAS and SAN copper connectivity in racks
What conductor type is used and why is it chosen?
It uses 26AWG solid Pure bare copper conductors which provide low resistance and stable signal performance across varying temperatures.
How is electromagnetic interference addressed in the cable design?
Each twisted pair is individually foil screened and the overall cable has a tinned-copper braid to improve EMI rejection in noisy environments.
What are the operating and storage temperature limits?
The cable operates between 0°C and 50°C and can be stored between -20°C and 60°C.
How is performance verification performed for each unit?
Every cable is tested individually using a Fluke DSX2-8000 CableAnalyser to confirm conformance to Cat8 parameters.
Which wiring standard and PoE specification does it support?
It follows TIA/EIA-T568B wiring and supports PoE++ power delivery up to 100W in line with IEEE 802.3bt.
Related links
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH S/FTP, White Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH Shielded, White Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Shielded, Blue Screened Low Smoke Zero Halogen Sheath

