Kabeltronik Control Cable, 8 Cores, 0.12 mm², Screened, 100m, Black Polyurethane PUR Sheath, 26 AWG
- RS Stock No.:
- 284-4338
- Distrelec Article No.:
- 301-25-930
- Mfr. Part No.:
- CAT 7 MOBIL PUR FLEX STP-C
- Brand:
- Kabeltronik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$1,187.83
(exc. GST)
$1,306.61
(inc. GST)
- RS Stock No.:
- 284-4338
- Distrelec Article No.:
- 301-25-930
- Mfr. Part No.:
- CAT 7 MOBIL PUR FLEX STP-C
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.12 mm² | |
| American Wire Gauge | 26 AWG | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Number of Cores 8 | ||
Cross Sectional Area 0.12 mm² | ||
American Wire Gauge 26 AWG | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Screened/Unscreened Screened | ||
Length 100m | ||
- COO (Country of Origin):
- DE
The high-quality LAN cable designed for flexible data transmission in local area networks (LAN) up to 600 MHz. With tinned stranded copper wire conductors and a durable PUR jacket, this cable is perfect for mobile applications such as event technology, offering reliable performance and flexibility.
Flexible Data cable for LAN networks up to 600 MHz
Tinned copper wire conductors for optimal conductivity
PUR jacket for durability and flexibility
AL-Foil pair screen for interference protection
Tinned copper braid total screen for enhanced signal integrity
Low attenuation at different frequencies for consistent performance
Wide temperature range for versatile applications
High impedance and insulation resistance for reliable data transmission
Tinned copper wire conductors for optimal conductivity
PUR jacket for durability and flexibility
AL-Foil pair screen for interference protection
Tinned copper braid total screen for enhanced signal integrity
Low attenuation at different frequencies for consistent performance
Wide temperature range for versatile applications
High impedance and insulation resistance for reliable data transmission
Related links
- Kabeltronik Control Cable 0.12 mm² 100m 26 AWG
- KabeltronikCAT 7 Mobil HighFlex STP -C Black, S/FTP PVC Sheath
- Kabeltronik Control Cable 0.14 mm² Unscreened Grey Polyurethane PUR Sheath, 26 AWG
- Kabeltronik Multicore Cable 0.34 mm² Unscreened Black Polyurethane PUR Sheath, 22 AWG
- RS PRO MOBIL PUR FLEX Shielded, Black Screened Polyurethane Sheath
- Kabeltronik 2 Core Audio Cable 100m, Black
- Kabeltronik 2 Core Audio Cable 100m, Black
- RS PRO Control Cable 0.22 mm² 100m, Black PVC Sheath
