Phoenix Contact Cat6a Cat6a Ethernet Cable 8 Core, Blue, 5 m, Shielded Shielded, PUR
- RS Stock No.:
- 213-0155
- Mfr. Part No.:
- 1407473
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$218.26
(exc. GST)
$240.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $218.26 |
| 5 + | $196.44 |
*price indicative
- RS Stock No.:
- 213-0155
- Mfr. Part No.:
- 1407473
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | Cat6a | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | cULus, EAC, cUL, UL | |
| Core Strands | 7 x 160 μm | |
| Number of Strands | 7 | |
| Number of Cores | 8 | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.4mm | |
| Size of Strands | 160μm | |
| Voltage | 48V, 60V | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series Cat6a | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals cULus, EAC, cUL, UL | ||
Core Strands 7 x 160 μm | ||
Number of Strands 7 | ||
Number of Cores 8 | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.4mm | ||
Size of Strands 160μm | ||
Voltage 48V, 60V | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 26 AWG, 48V AC / 60V DC Voltage Rating - NBC-M12MSX/ 5,0-94F/R4AC - 1407473
Connect your control units with this sensor actuator cable from Phoenix Contact. It's a CAT6a network lead with transmission speeds of 10Gbps to support fast and reliable signal transfers in high-capacity systems. For quick and easy installation, simply plug in the cable using its pre-terminated connectors. A 5-metre cord length means you'll find it easy to join devices in larger work areas.
For safety, the IP67-rated M12 connector is dust-tight and waterproof, while the RJ45 adapter carries an IP20 finger-proof rating. A minimum bend radius of 25.6mm makes installation easy in confined spaces.
The cable is encased in a hardwearing polyurethane sheath to protect it against chemical, abrasive and corrosive damage in heavy-duty environments. Its highly-conductive copper conductors deliver strong signals for optimal performance, with EMI-limiting aluminium shielding to ensure steady data feeds. Install this component in automated and control operations, food and beverage processing and automotive applications.
Features & Benefits
• Blue jacket for easy identification in complex networks
• Broad operating temperature range between -25°C and +90°C for use in harsh conditions
• Compliance with the IEC 61076-2-109 standard assures you the M12 connector meets quality and safety standards
• RoHS compliance shows the component contains only trace amounts of any harmful materials
Related links
- Phoenix Contact Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Roline Blue, Shielded 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact VS Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact SAC Blue, Shielded 8 Screened Polyurethane Sheath
