Roline 21.15 Cat5e Patch cable, 10 m, Unscreened, Grey, PVC
- RS Stock No.:
- 324-223
- Distrelec Article No.:
- 301-20-397
- Mfr. Part No.:
- 21.15.0510
- Brand:
- Roline
Get a bulk buy discount
Add 10 more to save $28.30
View bulk pricing optionsSubtotal (1 unit)*
$35.52
(exc. GST)
$39.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.52 | - |
| 10 + | $32.69 | $28.30 |
*price indicative
- RS Stock No.:
- 324-223
- Distrelec Article No.:
- 301-20-397
- Mfr. Part No.:
- 21.15.0510
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Patch cable | |
| Series | 21.15 | |
| LAN Category | Cat5e | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | ISO/IEC 11801 & EN, EIA/TIA 568, CMX (UL) CMH E164469 F3 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Patch cable | ||
Series 21.15 | ||
LAN Category Cat5e | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals ISO/IEC 11801 & EN, EIA/TIA 568, CMX (UL) CMH E164469 F3 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Roline Patch cord Cat.5e UTP is a patch cable designed for networking connections between devices. It features unshielded twisted pair cable with RJ45 connectors on both ends, ensuring durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs have gold plated contacts for improved performance. The contact settings are 1:1, in accordance with the EIA/TIA 568 standard.
Cover material PVC no LSOH
Length indication on the sleeve
2 year guarantee stand for performance promise
Related links
- Roline 21.15 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Roline 21.15 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Roline 21.15 Grey, UTP 4 Unscreened Polyvinyl Chloride Sheath
- Roline 21.15 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Roline 21.15 Grey Polyvinyl Chloride Sheath Unscreened, Unshielded
- Roline 21.15 Green Polyvinyl Chloride Sheath Unscreened, Unshielded
- Roline 21.15 Red Polyvinyl Chloride Sheath Unscreened, Unshielded
- Siemens 6XV1850 Aluminium Foil with Tin Plated Copper Alloy Braided
