Roline 21.15 Cat5e Patch cable, 5 m, Unscreened, Grey, PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$18.65

(exc. GST)

$20.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.65-
10 - 24$17.158%
25 +$15.4816%

*price indicative

RS Stock No.:
324-222
Distrelec Article No.:
301-20-395
Mfr. Part No.:
21.15.0505
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Patch cable

Series

21.15

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Material

PVC

Jacket Colour

Grey

Standards/Approvals

ISO/IEC 11801 & EN

Conductor Material

Copper

Number of Cores

4

COO (Country of Origin):
CN
The Roline Patch cord Cat.5e UTP is a patch cable designed for networking connections between devices. It features unshielded twisted pair cable with RJ45 connectors on both ends, ensuring durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs have gold-plated contacts for improved performance.

Cover material PVC no LSOH

Length indication on the sleeve

2 year guarantee stand for performance promise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy