Roline 21.15 Cat6 Patch cable, 3 m, Unscreened, Red, PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.35

(exc. GST)

$23.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.35
10 - 24$19.64
25 +$17.72

*price indicative

RS Stock No.:
324-232
Distrelec Article No.:
301-20-589
Mfr. Part No.:
21.15.1551
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

21.15

Product Type

Patch cable

LAN Category

Cat6

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Screened/Unscreened

Unscreened

Conductor Type

Stranded

Jacket Colour

Red

Jacket Material

PVC

Standards/Approvals

EIA/TIA-568B.2-1, EIA/TIA 568, Cat6/Css E

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
CN
The Roline Patch cord Cat.6 UTP is a patch cable designed for networking connections between devices. It features unshielded twisted pair cable with RJ45 connectors on both ends, offering durability with moulded kink protection. The flexible cable is suitable for narrow bending, and the high quality plugs have gold-plated contacts for reliable performance. The contact settings are 1:1, in accordance with the EIA/TIA 568 standard. The construction uses 4-pair stranded copper wire, and the cable meets the Cat6 / Class E standard.

Cover material PVC no LSOH

Length indication on the sleeve

2 year guarantee stand for performance promise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy