Molex IPEX MHF, SMA, 305 mm Cable Assembly, Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.06

(exc. GST)

$22.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 195 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$20.06
10 - 99$18.06
100 +$16.65

*price indicative

RS Stock No.:
323-812
Distrelec Article No.:
303-83-433
Mfr. Part No.:
732306110
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cable Assembly

Series

IPEX MHF, SMA

Cable Length

305mm

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex SMA Bulkhead Jack-to-IPEX MHF I LK Plug features a 1.32mm cable diameter and a 305.00mm cable length, with a 50 Ohm impedance.

EU RoHS compliant

REACH SVHC compliant

Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy