L-Com TRD Cat6 Cable RJ45 Male to RJ45 Male, 3 ft, Black, Shielded PVC
- RS Stock No.:
- 297-843
- Mfr. Part No.:
- TRD695SCR-BLK-3
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$44.97
(exc. GST)
$49.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $44.97 | - |
| 10 + | $41.28 | 8% |
*price indicative
- RS Stock No.:
- 297-843
- Mfr. Part No.:
- TRD695SCR-BLK-3
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | TRD | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 3ft | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TIA-1096, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series TRD | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 3ft | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TIA-1096, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com Category 6 shielded patch cord designed to deliver exceptional performance in data transmission. Perfect for both professional and home network environments, this cable boasts a snagless boot that prevents accidental disconnections, ensuring reliability during critical operations. With a durable PVC jacket, it is not only flexible but also robust enough to withstand the rigours of everyday use.
Manufactured with a reliable snagless design to ensure smooth connections
Offers excellent insulation against electromagnetic interference
Complies with stringent TIA 1096 standards for optimal performance
Designed for compatibility with various networking devices enhancing versatility
Caters to both industrial applications and home networking setups
Related links
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Black Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Cat6 Cat6 Cable Shielded Polyvinyl Chloride Sheath
- L-Com TRD Blue Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
- L-Com TRD Green Straight to Male RJ45 Male, Shielded Polyvinyl Chloride Sheath
