Phoenix Contact NBC Cat6a Cable RJ45 Male to RJ45 Male, 20 m, Blue, Shielded PUR

Subtotal (1 unit)*

$2,123.89

(exc. GST)

$2,336.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,123.89

*price indicative

RS Stock No.:
280-258
Mfr. Part No.:
1413166
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Cat6A Cable

Cable Length

20m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Blue

Jacket Material

PUR

Standards/Approvals

EAC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Patch cable is designed for a variety of applications, from industrial settings to office environments, featuring an impressive data transfer speed of up to 10 Gbps. With its robust construction and high-quality materials, it ensures reliable performance even in challenging conditions.

IP20 rated for reliable performance in protected settings

Constructed with high quality materials for long lasting durability

Easy integration with existing Ethernet systems using standard RJ45 connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy