RS PRO Cat5e Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Black, Unshielded PVC
- RS Stock No.:
- 240-6350
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.55
(exc. GST)
$16.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $14.55 |
| 5 - 24 | $13.07 |
| 25 + | $10.77 |
*price indicative
- RS Stock No.:
- 240-6350
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C. | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Cat5e UTP Ethernet Cable – 5m
Introducing a range of Ethernet Cables from RS PRO manufactured using Category 5 cables, commonly referred to as Cat5e Cable. They are electrical cables often used in office environments to link computers to a network hub, router or Ethernet switch. These RS PRO Cat5e patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature one style fits all cord application.
Key Features
They are unshielded twisted pairs (UTP), a popular type of cable consisting of two unshielded wires twisted around each other. Due to the cables being twisted together both cross-talk and system noise levels are reduced. These RS PRO Cat 5e patch leads are available in different lengths and colours, which makes the identification of the cable easy
Construction
Our UTP ethernet cable is made up of 24 AWG copper internal conductors, Insulation (PE), and a PVC jacket which offers both kink protection and flexibility. The RJ45 connectors have gold plated pins that prevent corrosion all of which make the CAT5e cable compatible for speeds up to 10/100/1000 which is commonly referred to as Gigabit networking speeds.
Features and Benefits
Specifications
Applications
Why would you choose RS PRO for Ethernet Cables?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
FAQs
Why would you need an RJ45 cable?
RJ45 cables are high-performance essential accessories used when linking computers to a network hub, router, or telecommunication. They are also known as Ethernet Cables.
How can I identify a Cat5e cable?
A Cat5e cable can be identified through markings printed on the cable sheath displayed as Cat5 or Category 5 markings.
Related links
- RS PRO RJ45 Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO GTC Sealed Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black Straight to Male Straight Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride Sheath
