ifm electronic EVF, 500 mm Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 190-070
- Mfr. Part No.:
- EVF529
- Brand:
- ifm electronic
Subtotal (1 unit)*
$69.78
(exc. GST)
$76.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.78 |
*price indicative
- RS Stock No.:
- 190-070
- Mfr. Part No.:
- EVF529
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Material | MPPE | |
| Jacket Colour | Grey | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Material MPPE | ||
Jacket Colour Grey | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is expertly designed for robust performance in demanding industrial environments. With a focus on versatility and reliability, the cable supports applications requiring high-speed data transfer, making it an ideal solution for industries such as food manufacturing where hygienic standards are critical. It is crafted with premium materials to withstand harsh conditions and is free from silicone, ensuring safety and compliance. With IP protection ratings from IP65 to IP69K, this cable delivers exceptional resistance against dust and moisture, ensuring longevity even in challenging settings. Enhanced with gold-plated contacts and a screened connection, it provides stable connectivity while minimising interference, making it a standout choice for your industrial Ethernet needs.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey M12 Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
