ifm electronic EVF, 250 mm Ethernet Cable, Grey M12 to Male M12 Male, Shielded MPPE
- RS Stock No.:
- 185-512
- Mfr. Part No.:
- EVF528
- Brand:
- ifm electronic
Subtotal (1 unit)*
$66.50
(exc. GST)
$73.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.50 |
*price indicative
- RS Stock No.:
- 185-512
- Mfr. Part No.:
- EVF528
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Ethernet Cable | |
| Cable Length | 250mm | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5e | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | Cat5e, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Ethernet Cable | ||
Cable Length 250mm | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5e | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals Cat5e, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable is meticulously engineered for robust connectivity in industrial environments, ensuring optimal performance in challenging conditions. Designed with seamless integration in mind, the cable is ideal for applications requiring high data transmission rates, such as CAT5 and CAT5e standards. Its hygienic design makes it particularly suitable for wet and demanding settings like the food industry. Crafted from premium, silicone-free materials, it provides durability while maintaining safety standards. The cable's gold-plated contacts and screened cable construction promote reliable signal integrity, protecting against interference even in dynamic environments. With impressive specifications that include a broad range of operating temperatures and high bending cycles, this cable is poised to meet the needs of modern industrial applications effectively.
For use in hygienic and wet areas in the food industry
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good electromagnetic compatibility thanks to shielded cable
Related links
- ifm electronic EVF Grey M12 Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
