ifm electronic EVF, 500 mm Ethernet Cable, Grey M12 to Male RJ45 Male, Shielded MPPE
- RS Stock No.:
- 185-713
- Mfr. Part No.:
- EVF555
- Brand:
- ifm electronic
Subtotal (1 unit)*
$64.21
(exc. GST)
$70.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.21 |
*price indicative
- RS Stock No.:
- 185-713
- Mfr. Part No.:
- EVF555
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ethernet Cable | |
| Series | EVF | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | MPPE | |
| Standards/Approvals | No, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ethernet Cable | ||
Series EVF | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material MPPE | ||
Standards/Approvals No, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic Ethernet connection cable offers robust performance tailored for industrial applications, ensuring reliable data transmission in demanding environments. Designed to withstand rigorous conditions, this cable is ideal for hygienic and wet areas in the food industry, accommodating ambient temperatures from -25 to 100 °C, and even lower for specific connectors. With halogen-free materials and gold-plated contacts, it guarantees durability and superior signal integrity. It also boasts drag chain suitability for flexible setups, enhancing its versatility in diverse industrial settings. The meticulously crafted design, featuring brass nickel-plated components and a moulded body of polycarbonate, makes it an excellent choice for both stability and reliability in your connectivity needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Straight to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey M12 Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
